OMEG Push-Button Switches Pushbutton switch 625965

Omeg Brand: Omeg
The switches by Omeg are versatile electrical components designed for controlling current flow in circuits, featuring compact dimensions and reliable on/off functionality.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Button Diameter Connection Recess length Type Switch Function Current Rating Mounting Voltage Rating Casing/button Colour Dim Length Lighting Type Material Print motif Recess Diameter Switching Voltage Width
OMEG B1OORLW6LW Pushbutton Switch 250V AC 1A 1 x On/Off Latch 22x12.3mm
OMEG B1OORLW6LW Pushbutton Switch 250V AC 1A 1 x On/Off Latch 22x12.3mm
Extended range
Order code: 10-1304
MPN: B1OORLW6LW

Out of stockBack order, lead time 8 days
2+ £3.08
Price per unit Ex VAT
1 x Off/On 6mm Screws 7.5mm Pushbutton switch latch 1A Panel 250v White (L x W) 22 mm x 12.3 mm 22mm None Plastic None 12.8mm 250V AC 12.3mm
OMEG B2OOSLSLW6LW Switch 250V 1A 2  pole On/Off Latch 22x12.3mm 1piece
OMEG B2OOSLSLW6LW Switch 250V 1A 2 pole On/Off Latch 22x12.3mm 1piece
Standard range
Order code: 10-1306
MPN: B2OOSLSLW6LW

Despatched within 4 working days - 9 in stock
1+ £4.47
Price per unit Ex VAT
2 x On/Off Pushbutton switch latch 1A Panel 250v White (L x W) 22 mm x 12.3 mm 22mm None Plastic None 12.8mm 250V AC 12.3mm

Trustpilot