OMEG 9921 Single turn rotary pot Stereo 0.2 W 100kΩ Potentiometer

MPN
9921
Brand
Omeg
EAN-13
2050005353982
Order Code
17-0529
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

OMEG 9921 Single turn rotary potentiometer, with the manufacturer's part number OMEG 9921, is a precision-engineered component designed for applications requiring accurate resistance control. This stereo potentiometer offers a resistance of 100 kO and supports a power rating of 0.2 watts, enabling it to perform reliably in low-power circuit designs. As a slide potentiometer, it features a simple single-turn operation, making it suitable for adjustments in various audio equipment, instrumentation panels, and electronic devices where precise control of voltage, current, or signal levels is required. Its compact and robust design ensures durability and performance in demanding environments, making it an ideal choice for engineers seeking reliable resistance control solutions.
Type 9921
Resistance 100kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot