OMEG 9919 Rotary Potentiometer 0.2W 22kΩ Single Turn Stereo 1pc

MPN
9919
Brand
Omeg
EAN-13
2050005353968
Order Code
17-0527
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

OMEG 9919 Rotary Potentiometer exemplifies precision with its 0.2W power rating and resistance value of 22kO, tailored for applications requiring single-turn control in stereo configurations. As a slide potentiometer, it offers seamless integration into circuits necessitating precise analogue signal modulation and voltage division. The component's robust construction ensures reliability, making it suitable for use in audio equipment, control systems, and instrumentation where precise adjustments are critical. Its stereo capability allows for consistent performance across dual-channel audio applications, ensuring sound engineers and electronic designers can achieve the desired auditory output with minimal signal distortion.
Type 9919
Resistance 22kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot