OMEG 9918 Single turn rotary pot 0.2 W 10 kΩ Stereo Control Potentiometer

MPN
9918
Brand
Omeg
EAN-13
2050005353951
Order Code
17-0526
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

OMEG 9918, as per the Manufacturer's Part Number, is a single turn rotary potentiometer rated at 0.2 W with a resistance of 10 kO, designed for stereo control. This component, categorised under slide potentiometers, features precise rotational motion ideally suited for variable voltage divider applications or volume control in audio equipment. Its compact design and robust construction make it suitable for integration into circuits where space is a premium and reliability is essential. Engineers commonly employ this potentiometer in audio mixing consoles, signal processing equipment, and other electronic control systems requiring fine adjustment of electrical signals. With its durable contacts and smooth operation, the OMEG 9918 ensures consistent performance across a wide range of electronic applications.
Type 9918
Resistance 10kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot