OMEG 9824 Rotary Potentiometer Single turn 0.2 W 1 MΩ

MPN
9824
Brand
Omeg
EAN-13
2050005354095
Order Code
17-0518
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

OMEG 9824 Rotary Potentiometer is identified by the manufacturer's part number, 9824. This single-turn slide potentiometer is designed with a resistance of 1 MO and can handle a power rating of 0.2 watts, making it suitable for precision applications requiring accurate resistance adjustment within an electrical circuit. Its mono configuration simplifies integration into electronic assemblies, where it is commonly employed in control systems, audio devices, and other electronic equipment where precise control of electrical currents is essential. The compact and durable design of the OMEG 9824 permits it to operate reliably under various conditions, ensuring stable performance in both prototype development and production environments.
Type 9824
Resistance 1MΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot