OMEG 9822 Single turn rotary pot 0.2 W 220 kΩ Potentiometer

MPN
9822
Brand
Omeg
EAN-13
2050005354071
Order Code
17-0516
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

OMEG 9822 Single turn rotary potentiometer is a high-precision component designed for applications requiring reliable variable resistance adjustment. Featuring a power rating of 0.2 watts, this potentiometer offers a resistance value of 220 kiloohms. As a slide-type potentiometer, it provides smooth and accurate rotational adjustment, making it suitable for fine-tuning electronic circuits. Engineers commonly utilise this component in audio equipment, instrumentation, and control systems where precise control of voltage or current is needed. The construction and specifications of the OMEG 9822 ensure dependable performance in a wide range of electronic designs.
Type 9822
Resistance 220kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot