OMEG 9818 Rotary Potentiometer 10 kΩ 0.2 W Single turn Mono

MPN
9818
Brand
Omeg
EAN-13
2050005354033
Order Code
17-0511
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

OMEG presents the 9818 Rotary Potentiometer, designated by the Manufacturer's Part Number 9818. This slide potentiometer features a resistance value of 10 kO and is designed to handle a power rating of 0.2 watts. Engineered for precision, the single-turn, mono construction offers reliable resistance adjustment in various electronic circuits. Commonly employed in applications such as audio equipment, industrial control systems, and instrumentation, it provides dependable performance where accurate resistance setting is crucial. Its compact, robust design ensures stable operation in demanding environments.
Type 9818
Resistance 10kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot