OMEG 10015 Single turn rotary potentiometer 0.4 W 10 kΩ

MPN
10015
Brand
Omeg
EAN-13
2050005358659
Order Code
17-0502
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

OMEG 10015 is a single turn rotary potentiometer with a power rating of 0.4 watts and a resistance value of 10 kilohms. Classified as a slide potentiometer, this device is designed for precise linear adjustment in various electronic applications. Its robust construction allows it to be used in both signal and power circuit configurations, typically serving roles in audio equipment, adjustable power supplies, and other devices requiring variable resistance. The OMEG 10015 rotary pot is suitable for applications where a compact form factor and reliable performance over a rotational span are required, offering engineers a dependable component for fine-tuning circuit properties. With its singular turn capabilities, it allows for straightforward control in circuit tuning and calibrations.
Type 10015
Resistance 10kΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Wire
Content 1
Lever Length 20mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot