OMEG 10012 Single turn rotary pot 0.4 W 1 kΩ Rotary Potentiometers

MPN
10012
Brand
Omeg
EAN-13
2050005358635
Order Code
17-0500
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

OMEG 10012 is a single turn rotary potentiometer known for its precision and reliability in various engineering applications. With a resistance of 1 kO and a power rating of 0.4 watts, it is designed to provide accurate functionality in circuits requiring adjustable resistance. This rotary slide potentiometer offers single-turn operation, ensuring ease of use and suitability for tasks that require quick, precise adjustments. Engineers commonly utilise this component in audio equipment, instrumentation, and electronic devices where fine tuning of voltage or current is essential. Its durable construction allows it to perform consistently in demanding environments, making it a versatile choice for both prototyping and production.
Type 10012
Resistance 1kΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Wire
Content 1
Lever Length 20mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot