Olympia Power Tools MT300 Multi-Tool with Accessories 300W 240V

MPN
MT300
EAN-13
5057902093109
Order Code
96-7755
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Olympia Tools® Multi-Tool is a highly versatile machine that can perform a wide variety of tasks: sawing, sanding, scraping and much more. Fitted with a high-powered motor and an easy to control variable speed wheel. The body features soft grip areas for increased comfort and control.

Supplied with: 1 x Sanding Pad, 8 x Sanding Sheets: 4 x P60, 4 x P80, 1 x Plunge Cut Blade and 1 x Scraper.

Specification:

Input Power: 300W
No Load Speed: 15,000/20,000/min.
Oscillation Angle: 3.5°
Weight: 1.00kg


Type Multi-Tool

Reviews

Be the first to submit a review

Trustpilot