Olympia Power Tools 09-955 X20S™ Circular Saw 20V 1 x 2.0Ah Li-ion

MPN
09-955
EAN-13
5057902099552
Order Code
98-2961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Olympia Tools® X20S™ Circular Saw has an adjustable base for cutting bevels up to 45° and a handy laser guide. Fitted with a comfortable, soft grip handle for reduced fatigue and increased control. There is also a handy vacuum port that enables direct connection to a dust extractor.

Supplied with: 1 x 20V 2.0Ah X20S™ Li-ion Battery, 1 x X20S™ Fast Charger, 1 x TCT Saw Blade 165 x 20mm, 1 x Parallel Cutting Guide and 1 x Hex Key.

Specifications:

No Load Speed: 4,300/min.
Blade (Ø x Bore): 165 x 20mm.
Bevel Capacity: 0-45°.
Max. Cutting Depth: @90° 52mm, @45° 36mm.
Charge Time: 1 hour.
Weight: 2.66kg.


Reviews

Be the first to submit a review

Trustpilot