Olympia Power Tools 09-945 X20S™ Jigsaw 20V 1 x 2.0Ah Li-ion

MPN
09-945
EAN-13
5057902099453
Order Code
98-2965
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Olympia Tools® X20S™ Jigsaw accepts T-shank blades. Its powerful motor is equipped with variable speed for added control, whilst the 3-position pendulum action controls the aggressiveness or smoothness of cuts. Fitted with a comfortable soft grip handle, an adjustable base and a built-in LED work light. This jigsaw also offers tool-less blade change for less downtime.

Supplied with: 1 x 20V 2.0Ah X20S™Li-ion Battery, 1 x X20S™ Fast Charger and 1 x Vacuum Cleaner Adaptor.

Specifications:

Strokes at No Load: 0-2,400/min.
Stroke Length: 19mm.
Bevel Capacity: 45°.
Capacity: Steel 10mm, Wood 80mm.
Blade Type: T-Shank.
Charge Time: 1 hour.
Weight: 1.93kg.


Reviews

Be the first to submit a review

Trustpilot