Olympia Power Tools 09-940 X20S™ Angle Grinder 20V 1 x 2.0Ah Li-ion

MPN
09-940
EAN-13
5057902099408
Order Code
98-2952
Country of Origin
China

No longer stocked


The Olympia Tools® X20S™ Angle Grinder has a powerful motor and an all-metal gearbox for increased durability. Its 3-position handle provides greater comfort and control whilst the soft grip provides enhanced comfort. The spindle lock and tool-less disc guard enable you to change accessories easily.

Supplied with: 1 x Quick-Release Guard, 1 x Side Handle, 1 x Wrench, 1 x 20V 2.0Ah Li-ion Battery and 1 x X20S™ Fast Charger.

Specifications:

No Load Speed: 8,500/min.
Disc Diameter: 115mm (4.1/2in).
Spindle: M14.
Weight: 1.95kg.


Voltage 20V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm

Trustpilot