Olympia Power Tools 09-340 Jigsaw 450W 240V

MPN
09-340
EAN-13
5057902093406
Order Code
96-7754
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.16 £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Olympia Tools® Jigsaw has a powerful motor. Its adjustable steel base allows for bevel cuts up to 45°. Fitted with an ergonomic soft grip for increased user comfort. Dust extraction is possible via an adaptor (supplied), enabling you to keep the workplace clean and free of debris.

Supplied with: 1 x Vacuum Cleaner Adaptor and 1 x Hex Key.

Specification:

Input Power: 450W
Strokes at No Load: 3,000/min.
Stroke Length: 18mm
Bevel Capacity: 45°
Capacity: Steel 6mm, Wood 55mm
Weight: 2.0kg


Type Jigsaw

Reviews

Be the first to submit a review

Trustpilot