Olympia Power Tools 09-250 Planer 82mm (3.1/4in) 650W 240V

MPN
09-250
EAN-13
5057902092508
Order Code
98-2948
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Olympia Tools® Planer has a powerful 650W motor. Its soft grip handle fits securely in the hand and helps prevent fatigue. Fitted with a removable dust bag which keeps your working area clean and free from debris.

Supplied with: 1 x Parallel Guide, 1 x Rebate Guide, 2 x Reversible TCT Blades, 1 x Hex Key, 1 x Spanner and 1 x Removable Dust Bag.

Specifications:

Input Power: 650W.
No Load Speed: 16,000/min.
Planing: Width 82mm, Depth 0-2mm.
Rebating Depth: 0-10mm.
Weight: 2.42kg.


Voltage 240V
Type Mains Planar
Battery Included No
Power 650W

Reviews

Be the first to submit a review

Trustpilot