Olympia Power Tools 09-050 Hammer Drill 600W 240V

MPN
09-050
EAN-13
5057902090504
Order Code
96-7752
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.40 £30.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Olympia Tools® Hammer Drill with a powerful motor that offers hammer and rotary drilling. For ease of use, it has a variable speed pre-selection dial. It also offers forward and reverse rotation.

Supplied with a side handle and depth gauge.

Specification:

Chuck: 13mm Keyless
Input Power: 600W
No Load Speed: 0-3,000/min.
Impact Rate: 0-50,400/bpm
Capacity: Masonry 13mm, Steel 10mm, Wood 20mm
Weight: 1.97kg


Type Drill

Reviews

Be the first to submit a review

Trustpilot