Olympia Power Tools 09-040 SDS Plus Rotary Hammer 800W 240V

MPN
09-040
EAN-13
5057902090405
Order Code
98-2949
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £71.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Olympia Tools® SDS Plus Rotary Hammer is fitted with a powerful 800W motor and offers 3-functions: drilling, hammer drilling and chiselling. A function lock provides additional safety. It has a variable speed for additional control and job customisation, and also a forward-reverse function. Its easy-to-handle design incorporates a soft grip handle for reduced fatigue.

Supplied with: 1 x Carrying Case, 1 x Side Handle and 1 x Depth Gauge.

Specifications:

Input Power: 800W.
No Load Speed: 0-1,000/min.
Impact Rate: 0-5,000/bpm, 2.5 joules.
Max. Drilling Capacity: Concrete 24mm, Steel 13mm, Wood 40mm.
Weight: 3.64kg.


Reviews

Be the first to submit a review

Trustpilot