Olympia 941911006 Lcd 612 Sd Desk Calculator Black 12 Digit Battery-Powered

MPN
941911006
Brand
Olympia
EAN-13
4030152941728
Order Code
17-0498
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Olympia 941911006 offers the LCD 612 SD Desk Calculator, designed with precision for professional and technical environments. This black calculator features a clear 12-digit liquid crystal display, optimising readability for complex calculations. Measuring 212 x 42 x 162 millimetres, its compact form factor enhances portability while maintaining a robust construction suited for frequent usage. Powered efficiently by batteries, it is ideal for use in diverse engineering applications, such as electrical engineering calculations, budget estimations, or project planning where numerical accuracy is paramount. The ergonomic design and reliable performance make it a valuable tool in settings requiring critical numerical assessments.
Type Desktop
Colour Black
Depth 162mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Displays 1-line display
Height 42mm
Power Source Battery
Weight 340g
Width 212mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot