Olympia 941901001 Lcd 1110 Pocket Calculator Black Display Digits 10 Solar

MPN
941901001
Brand
Olympia
EAN-13
4030152190010
Order Code
17-0496
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Silver
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.60 £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Olympia 941901001 is a versatile and compact device designed for efficient functionalities, measuring 70 x 10 x 117 mm. The Olympia LCD 1110 Pocket Calculator features a black display capable of showing 10 digits, providing clear and accessible numerical representation. Robustly engineered, this calculator utilises both solar and battery power, ensuring reliability and extended use in various lighting conditions. It is particularly suited for applications requiring basic arithmetic operations, making it ideal for use in educational settings, fieldwork, or personal financial management where portability and ease of use are paramount.
Type Desktop
Colour Black
Depth 117mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Displays 1-line display
Height 10mm
Power Source Dual Power
Weight 60g
Width 70mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot