Olympia 6007 Prohome Alarm System Set with Smart Home & App Control

Olympia 6007 Prohome Alarm System Set with Smart Home & App Control

MPN
6007
Brand
Olympia
EAN-13
4030152060078
Order Code
10-1287
Country of Origin
China

Discontinued


The Olympia wireless alarm system set is manufactured by Olympia and features the model Prohome 8791. This set includes the Olympia 6007 and is known for its ease of installation and reliable security features. It's ideal for domestic use, providing homeowners with an efficient way to monitor and protect their property.
Type Wireless alarm system set
Alarm sounder Yes
App compatibility Yes
Component Wireless alarm kit
Display Yes
Emergency piower supply Yes
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Series Olympia Prohome
Sound pressure 105dB
Weight 2.17
Wireless activation Yes

Trustpilot