Olympia 5912 Protect Series Wireless Panic Button for Alarm Systems

Image Representative of Range

Olympia 5912 Protect Series Wireless Panic Button for Alarm Systems

MPN
5912
Brand
Olympia
EAN-13
4030152059126
Order Code
12-5694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.08 £12.82
10+ £12.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Manufactured by Olympia, the 5912 is a wireless alarm system extension designed as a panic button. It features easy integration with existing security systems and provides instant alerts. Typically used for emergency situations, it ensures quick assistance in homes and offices.
Type Wireless alarm system extension
Power Source battery-powered
Component Wireless panic button
Depth 15mm
Dimensions (W x H x D) 40 x 59 x 15 mm
Height 59mm
Operating Voltage 3V (CR2430)
Weight 28g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot