Olympia 4685 Lcd 1000P Desk Calculator Orange 12 Digit Solar And Battery Power

MPN
4685
Brand
Olympia
EAN-13
4030152046850
Order Code
17-0486
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Olympia 1547405 is the Olympia 4685 LCD 1000P Desk Calculator, a precision instrument suitable for a range of professional environments requiring accurate numerical display. This calculator features a 12-digit display, making it ideal for financial calculations, detailed assessments, and statistical evaluations. It offers the convenience of dual power, operating through both solar energy and an internal battery, ensuring reliable functionality even in varied lighting conditions. Measuring 106 mm in width, 40 mm in height, and 158 mm in depth, this compact yet robust device fits seamlessly onto desks with limited space. Its bright orange casing provides high visibility, aiding in easy identification and retrieval within busy office settings.
Type Desktop
Colour Orange
Depth 158mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Displays 1-line display
Height 40mm
Power Source Dual Power
Weight 146g
Width 106mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot