Olympia 39-036 Centre Cut Bolt Cutters 900mm (36in)

MPN
39-036
Brand
Olympia
EAN-13
0025997390361
Order Code
96-7734
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    200mm 350mm 450mm 600mm 900mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Olympia Tools Centre Cut Bolt Cutters with compound action blades that are made from high carbon alloy steel blades, hardened and tempered and heat treated. With a secure rubber grip, they are ideal for cutting wire, chains and bolts.

These Olympia Centre Cut Bolt Cutters have the following specification:

Length: 900mm (36in)
Capacity: Soft: 16mm, Medium: 12mm


Type Bolt Cutters
Overall Length 900mm

Reviews

Be the first to submit a review

Trustpilot