Olymp 7044 Roller Shutter Locks Silver Pair Easy No Mounting Required

MPN
7044
Brand
Olymp
EAN-13
4030152070442
Order Code
10-1277
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Olympia manufactures the 7044 roller shutter locks, designed for enhanced security. These silver locks are ideal for securing roller shutters in commercial and residential settings. The pair of locks provide reliable protection and ease of use.
Type Roller shutter locks
Colour Silver
Dimensions (L x W x H) 48 x 95 x 40 mm
Height 40mm
Length 48mm
Weight 100g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot