Olymp 7030 Key Safe Box Combination Lock for 100 Keys, 1 piece

MPN
7030
Brand
Olymp
EAN-13
4030152070305
Order Code
10-1275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Olympia 7030 is a strongbox designed for secure storage of keys. It is flush mounted and built to be a durable key safe box. Typically used for both domestic and commercial applications, it ensures reliable protection for valuable keys.
Type Key safe box
Height 121.3mm
Width 90mm
Colour Black, Grey
Depth 40mm
Dimensions (W x H x D) 90 x 121.3 x 40 mm
Franking Free kerbside delivery
Lock type Combination
Weight 483g

Reviews

Be the first to submit a review

Trustpilot