Olymp 5925 Dummy Camera with Flashing LED, 1 piece, Realistic Look

MPN
5925
Brand
Olymp
EAN-13
4030152059256
Order Code
10-1266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Olympia 5925 Dummy Camera is a fake CCTV device designed to resemble a real security camera. It features a flashing LED to enhance the illusion of a functioning surveillance system. This bogus camera is ideal for deterring potential intruders in both residential and commercial settings.
Type Dummy camera
CCTV cam features with flashing LED
Depth 170mm
Dimensions (W x H x D) 210 x 80 x 170 mm
Enclosure material Metal
Height 80mm
Rack size 483 mm (19")
Weight 235g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot