OLight Marauder 2 Torch 14000 lm 800m Range Quick Charge Waterproof IPX8

MPN
Marauder 2
Brand
OLight
EAN-13
6972378121615
Order Code
10-1254
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £465.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 29/05/2026

The OLight Marauder 2 torch is a high-performance, rechargeable pocket light offering an impressive 14,000 lumens. Manufactured by OLight, it is designed for both professional and outdoor use, ideal for search and rescue or intense outdoor activities. The torch combines robust durability with advanced illumination technology.
Type Torch
(Ø) 79mm
Dim (Ø x H) 79 mm x 53 mm
Factory colour Black
Height 53mm
Illumination Range (high) 450m
Illumination Range (low) 55m
Illumination Range (medium) 155m
IP Rating IPX8
Length 140mm
Light Duration (high) 5min
Light Duration (low) 40h
Light Duration (medium) 13h
Luminous flux (high) 14000lm
Luminous flux (low) 200lm
Luminous flux (medium) 800lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot