OLight Javelot Pro 2 Torch 2500 lm 1050m Beam Rechargeable IPX8

MPN
Javelot Pro 2
Brand
OLight
EAN-13
6972378124494
Order Code
10-1251
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £290.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OLight Javelot Pro 2 torch offers a powerful 2500-lumen output and up to 288 hours of use. Its durable design makes it ideal for outdoors, search operations, and emergency situations. Weighing 423 grams, this rechargeable torch is suitable for both professional and personal use.
Type Torch
(Ø) 63mm
Bulb Type LED (monochrome)
Dim (Ø x L) 63 mm x 259 mm
Factory colour Black
Illumination Range (high) 1050m
Illumination Range (low) 85m
Illumination Range (medium) 255m
IP Rating IPX8
Length 259mm
Light Duration (high) 8h
Light Duration (low) 288h
Light Duration (max.) 288h
Light Duration (medium) 32h
Luminous flux (high) 2500lm
Luminous flux (low) 15lm
Luminous flux (medium) 150lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 423g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot