OLight Baton 3 Red LED Torch Rechargeable 1200lm 33h 53g Improved Grip

Image Representative of Range

OLight Baton 3 Red LED Torch Rechargeable 1200lm 33h 53g Improved Grip

MPN
Baton 3 Red
Brand
OLight
EAN-13
6972378121950
Order Code
10-1246
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £84.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The OLight Baton 3 Red is a pocket torch with a rechargeable feature and a 1200-lumen output. It is lightweight at 53 grams, making it ideal for portability and everyday use. This torch is perfect for outdoor adventures and emergency lighting situations.
Type Torch
(Ø) 21mm
Bulb Type LED (monochrome)
Dim (Ø x L) 21 mm x 63 mm
Factory colour Red
Illumination Range (high) 166m
Illumination Range (low) 18m
Illumination Range (medium) 38m
IP Rating IPX8
Length 63mm
Light Duration (high) 33h
Light Duration (low) 1h
Light Duration (max.) 33h
Light Duration (medium) 7.5h
Luminous flux (high) 1200lm
Luminous flux (low) 12lm
Luminous flux (medium) 60lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 53g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot