Olight 12900 Olight Warrior Mini 3 LED Torch 1750 Lm Rechargeable 122 G

MPN
12900
Brand
OLight
EAN-13
6975498007678
Order Code
17-0463
Country of Origin
China
View Full Product Range (5)

Discontinued


OLight 12900, Warrior Mini 3 LED Torch, is a robust and rechargeable torch designed to deliver up to 1750 lumens of light output. Weighing 122 grams, this compact device offers impressive performance with a maximum runtime of 165 hours, making it particularly suitable for extended use. The torch is engineered for reliability and efficiency, incorporating advanced LED technology to provide a consistent and monochrome beam. Ideal for various engineering applications, it is especially useful in tasks requiring precision lighting, such as equipment inspections, maintenance work, and outdoor fieldwork in low-light environments. Its durable construction ensures long-lasting performance under demanding conditions, making it a valuable tool for professionals who require dependable lighting solutions.
Type Torch
Bulb Type LED (monochrome)
Colour Forest green
Diameter 23mm
Dimensions (Ø x L) 23 mm x 111 mm
Illumination Range (high) 240m
Illumination Range (low) 60m
Illumination Range (medium) 20m
IP Rating IPX8
Length 111mm
Light Duration (high) 165h
Light Duration (low) 3h
Light Duration (max.) 165h
Light Duration (medium) 18h
Luminous flux (high) 1750lm
Luminous flux (low) 15lm
Luminous flux (medium) 120lm
Luminous flux (range) 1000 lm -
Material Aluminium
No. of bulbs 1
Power Supply Type rechargeable
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 122g

Trustpilot