Olight 12899 Warrior Mini 3 LED Torch Rechargeable 1750 Lm 165 H 122 G

Order Code:

17-0462

Brand: OLight MPN: 12899 EAN-13: 6975498001713

Discontinued


Olight 12899 is a high-performance torch within the torches and lanterns category, known as the Warrior Mini 3. This monochrome LED torch is rechargeable, delivering an impressive maximum output of 1750 lumens with a runtime of up to 165 hours. Weighing 122 grams, it is designed for portability and ease of use in various environments. The torch is suitable for engineering applications such as precision inspection, maintenance tasks in low-light conditions, or detailed assembly work that requires reliable illumination. Its advanced features make it an indispensable tool for professionals who require consistent lighting performance under demanding circumstances.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Diameter 23mm
Dimensions (Ø x L) 23 mm x 111 mm
Illumination range (high) 240m
Illumination range (low) 60m
Illumination range (medium) 20m
IP Rating IPX8
Length 111mm
Light duration (high) 165h
Light duration (low) 3h
Light duration (max.) 165h
Light duration (medium) 18h
Luminous flux (high) 1750lm
Luminous flux (low) 15lm
Luminous flux (medium) 120lm
Luminous flux (Range) 1000 lm -
Material Aluminium
No. of bulbs 1
Power Supply Type rechargeable
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 122g

You may also like


Trustpilot