OLight 12807 Perun 3 Headlamp Rechargeable 3000lm LED 20-Day Battery

MPN
12807
Brand
OLight
EAN-13
6977261690193
Order Code
10-1237
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £100.65 £85.55
10+ £82.99
50+ £82.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

OLight's Perun 3 headlamp, model 12807, is a rechargeable LED unit delivering 3000 lumens. It is ideal for activities such as hiking, camping, and hands-free work in low-light conditions. The design supports versatile usage, making it a reliable choice for outdoor enthusiasts.
Type Headlamp
(Ø) 28mm
Bulb Type LED (monochrome)
Dim (Ø x L) 28 mm x 117 mm
Factory colour Black
Illumination Range (high) 160m
Length 117mm
Luminous flux (high) 3000lm
Luminous flux (low) 5lm
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof Yes
Weight 150g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot