OKW COMTEC A9161001 Spring-loaded AA Battery Contacts Steel Metal 1 Set

MPN
A9161001
Brand
OKW
EAN-13
2050000375583
Order Code
12-5687
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The OKW COMTEC A9161001 spring-loaded AA battery contacts set is manufactured by OKW and is made from steel metal.

This set includes three double contacts and two single contacts, designed to provide reliable connectivity to AA sized batteries in various applications.

Typically used in metal and plastic desk cases.


Type Spring-loaded contacts
Battery Size AA
Mount Spring
Factory colour Metal
Material Steel
Supplied 3 double contacts, 2 single contacts

Trustpilot