OKW COMTEC 120 F Desk Casing, 10° Slope, ABS, Grey-White, 120x42.8x150mm

OKW COMTEC 120 F Desk Casing, 10° Slope, ABS, Grey-White, 120x42.8x150mm

MPN
COMTEC 120 F
Brand
OKW
EAN-13
4064161263267
Order Code
12-5690
Country of Origin
Germany

Discontinued


The OKW COMTEC 120 F desk casing is made of acrylonitrile butadiene styrene and comes in a grey-white colour (RAL 9002). Its dimensions are 120 x 42.8 x 150 mm, making it a compact solution for housing electronic components. Typical applications include use as a plastic desk case for electronics and small devices.
Type Desk casing
Material ABS (UL 94 HB)
Enclosure Height 42.8mm
Enclosure Width 120mm
Colour Grey-white (RAL 9002)
Depth 150mm
Dimensions (W x H x D) 120 x 42.8 x 150 mm
Height (min.) 20mm

Trustpilot