OKW A8038209 Small Black ABS Modular Casing for Electronics Protection

MPN
A8038209
Brand
OKW
EAN-13
4016138157086
Order Code
10-1211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The modular casing by OKW, identified by part number A8038209, is made from acrylonitrile butadiene styrene (ABS) and comes in a black finish. Measuring 20 x 20 x 38 mm, it serves as a versatile component for housing electronic modules or similar components. Typically used in cabinets and other containment systems, this single-piece casing offers a sturdy and aesthetically pleasing enclosure solution.
Type Modular casing
Material ABS
Enclosure Length 20mm
Enclosure Height 38mm
Enclosure Width 20mm
Colour Black
Dimensions (L x W x H) 20 x 20 x 38 mm

Reviews

Be the first to submit a review

Trustpilot