OKW A8025150 Modular Casing ABS Plastic Black 1 Piece Electronic Use

OKW A8025150 Modular Casing ABS Plastic Black 1 Piece Electronic Use

MPN
A8025150
Brand
OKW
EAN-13
2050000375200
Order Code
10-1208
Country of Origin
Taiwan

Discontinued


The OKW A8025150 modular casing is made of durable Acrylonitrile Butadiene Styrene and is black in colour, with dimensions of 25x25x15mm. This one-piece component is part of OKW's range of modular cases and is ideal for housing small electronic components. Typical uses include organising and protecting parts within cabinets or assemblies in various industrial applications.
Type Modular casing
Material ABS
Enclosure Length 25mm
Enclosure Height 15mm
Enclosure Width 25mm
Colour Black
Dimensions (L x W x H) 25 x 25 x 15 mm

Trustpilot