Oehlbach D1C9578 USB-C to USB-A Charging Cable, 1m, 60W, Braided, Petrol Blue

MPN
D1C9578
Brand
Oehlbach
EAN-13
4003635095782
Order Code
21-7595
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Discover our USB Flex Charge AC - the ultimate USB charging cable, which takes performance, speed and quality to new levels. This high-quality USB-A to USB-C cable impresses with excellent functionality and durable materials. Own patent: The specially developed and patented kink protection plug guarantees an increased longevity. High-performance power supply: Supports fast charging with up to 60 W charging power - Ideal for smartphones, tablets, laptops Premium materials for maximum reliability: The inner conductor made of oxygen-free copper (OFC) guarantees loss-free data transmission, while the robust TPE-sheath provides flexibility and long life. Optimal hold: By the connector socket perfect and 100 percent support is guaranteed in every USB port. Perfect contact reliability: The high quality patent plug with its 24 ct gold-plated contacts provide 100% contact security between the device and the plug. With its elegant design and anti-kink connector, the USB Flex CHARGE AC is the ideal choice for anyone who has the highest standards of quality and durability. Experience the perfect connection – with Oehlbach!
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot