Oehlbach D1C9565 USB-C Cable 0.5m Petrol 40Gbps 240W Braided Gold-Plated

MPN
D1C9565
Brand
Oehlbach
EAN-13
4003635095652
Order Code
21-7589
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Discover our USB Flex CC - the ultimate USB cable that takes performance, speed and quality to new levels. This high-quality USB-C to USB-C cable impresses with excellent functionality and long-lasting materials. Own patent: The specially developed and patented kink protection plug guarantees an increased longevity. Perfect contact reliability: The high quality patent plug with its 24 ct gold-plated contacts provide 100% contact security between the device and the plug. Premium materials for maximum reliability: The inner conductor made of oxygen-free copper (OFC) guarantees loss-free data transmission, while the robust TPE-sheath provides flexibility and long life. Power delivery 3.1 support: Enables 240W charging power, Ideal for powerful devices such as laptops, monitors and gaming hardware, with improved security and universal compatibility. Intelligent communication and security: Enables the precise identification of current, data transfer rate and cable specifications through the integrated eMarker-chip – protects devices against overcurrent and overheating and optimizes the performance of modern USB-C devices. With its elegant design and anti-kink plug the USB Flex CC is the ideal choice for all who demand the highest quality and long life. Experience the perfect connection – with Oehlbach!
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot