Oehlbach D1C9561 USB cable USB-A plug, USB-C® plug 1 m Petrol Braided shield

MPN
D1C9561
Brand
Oehlbach
EAN-13
4003635095614
Order Code
21-7586
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Discover our USB Flex AC – the ultimate USB cable, which takes performance, innovation and quality to new levels. This high-quality USB-A to USB-C cable impresses with excellent functionality and durable materials. Own patent: The specially developed and patented kink protection plug guarantees an increased longevity. High-performance power supply: Supports fast charging with up to 60 W charging power Premium materials for maximum reliability: The inner conductor made of oxygen-free copper (OFC) guarantees loss-free data transmission, while the robust TPE-sheath provides flexibility and long life. Optimal hold: By the connector socket perfect and 100 percent support is guaranteed in every USB port. Perfect contact reliability: The high quality patent plug with its 24 ct gold-plated contacts provide 100% contact security between the device and the plug. With its elegant design and the kink protection plug, the USB Flex AC is the ideal choice for anyone who has the highest standards of quality and durability. Experience the perfect connection – with Oehlbach!
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot