Oehlbach D1C9377 USB cable USB 2.0 USB-A plug, USB-B plug 5 m Anthracite

MPN
D1C9377
Brand
Oehlbach
EAN-13
4003635093771
Order Code
21-7574
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Discover our USB Pulse – the optimum USB cable, which raises performance to new levels in spite of lengths. This high-quality USB-A to USB-B cable impresses with impeccable functionality and long-life materials. High-quality USB cable with USB-A on USB-B connector: Equipped with an inner conductor made of OFC (oxygen-free copper) for maximum conductivity and signal quality. The robust plastic sheath made of TPE provides flexibility, long life and resistance against mechanical stress. Perfect for demanding applications in the office or studio. Also available in large lengths without loss of quality: Available in lengths of up to 10 meters, thanks to the high-quality materials and workmanship, the signal quality remains stable even with longer cable runs. Ideal for setups that require bridging longer distances. Effective 2-way shielding and data transfer up to 480 Mbps: The double shielding reduces electromagnetic interference (EMI) and provides for an interference-free data transfer, even in environments with many electrical devices. Supports full speed according to USB 2.0 standards. Perfect contact reliability with high-quality metal plugs and 24 ct gold-plated contacts: The gold-plated contacts minimize corrosion and optimize the signal transmission. The sturdy metal plugs ensure a secure hold and frequent plugging and unplugging without wear. Ideal for connecting peripherals such as printers or mixing desks: Compatible with USB-A and USB-B devices, Ideal for professional applications in sound studios, offices or home setups. Supports smooth connections for reliable working and creative projects. With its elegant design in anthracite and the many variants of length, the USB Pulse AB is the ideal choice for all, who demand durability and longevity without compromising on quality.
Type USB A to USB B

Reviews

Be the first to submit a review

Trustpilot