Oehlbach D1C9372 USB 3.2 Gen 1 USB-A to USB-C Cable 1m Anthracite Gold Contacts

MPN
D1C9372
Brand
Oehlbach
EAN-13
4003635093726
Order Code
21-7569
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.30 £15.09
10+ £14.59
50+ £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Discover our USB Pulse AC – the optimum USB cable, which raises power, speed and quality to new levels. This high-quality USB-A to USB-C cable impresses with impeccable functionality and long-life materials. High-quality materials for maximum reliability: The inner conductor made of oxygen-free copper (OFC) guarantees loss-free data transfer, while the robust TPE-sheath provides flexibility and long life. Wide compatibility: Developed and tested according to the official USB-standard, the cable is completely backward compatible with older USB-versions. Versatile: Perfect for power supply and data transfer up to 10Gbps, and for charging a variety of devices. Optimal hold: By the connector socket perfect and 100 percent support is guaranteed in every USB port. Perfect contact reliability: The high quality metal plugs provide 100% contact reliability between the device and plug with their 24 ct gold-plated contacts. With its elegant design in anthracite and the practical lengths, the USB Pulse AC is the ideal choice for all, who demand quality and durability.
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot