Oehlbach D1C92494 HDMI Cable HDMI-A to HDMI-A 3.00 m White Gold Plated

MPN
D1C92494
Brand
Oehlbach
EAN-13
4003635924945
Order Code
17-0429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £26.99 £22.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Oehlbach D1C92494 HDMI Cable is designed for high-performance audio and visual connectivity, measuring 3.00 metres in length and featuring robust gold-plated connectors to ensure optimal signal transfer and durability. Recognised as the Black Magic MKII 8K model, this HDMI-A to HDMI-A cable is engineered to support high-resolution video formats, making it suitable for connecting modern 8K and 4K displays, monitors, and televisions in both residential and professional settings. The cable's construction allows for stable and reliable data transmission, which is critical for engineers who require precise and uninterrupted audio-visual signals in applications such as video production, broadcasting, and complex multimedia installations. The use of high-quality materials and advanced engineering in its design ensures that it meets stringent performance standards, offering a dependable solution for high-definition video and audio connectivity.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour White
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot