Oehlbach D1C92491 HDMI Cable HDMI-A to HDMI-A 2.00 m White 8K UHD Audio Visual

MPN
D1C92491
Brand
Oehlbach
EAN-13
4003635924914
Order Code
17-0424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £23.74 £20.18
10+ £19.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Oehlbach D1C92491 offers a robust solution in the form of a high-quality HDMI cable designed explicitly for advanced audio and video applications, enabling seamless connections between HDMI-A ports. This cable, also known as the Black Magic MKII UHS, features an impressive 8K UHD capability, making it suitable for ultra-high-definition displays and delivering superior signal transmission over a length of 2.00 metres. The cable is crafted in white, and its precision-engineered construction ensures reliable performance for connecting monitors, screens, and other display devices in both professional and industrial settings. The HDMI-A to HDMI-A connectivity is ideal for high-resolution video installations, ensuring compatibility with cutting-edge technology and providing flexible applications where clarity and high data transfer rates are critical.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour White
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot