Oehlbach D1C92490 HDMI Cable White 1.50 m HDMI-A plug 8K UHD

MPN
D1C92490
Brand
Oehlbach
EAN-13
4003635924907
Order Code
17-0423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £22.04 £18.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach presents the D1C92490 HDMI cable, a high-performance connection solution designed to support the latest in audio-visual technology. This 1.50-metre cable, identified by its alternate name Black Magic MKII UHS, features HDMI-A plugs on both ends, ensuring compatibility with a variety of high-definition displays and devices that require precise video and audio transmission. Engineered to meet the demands of 8K UHD resolution standards, the cable is ideally suited for use in advanced home theatre systems, providing seamless integration with ultra-high-definition televisions, monitors, and projectors. The white casing adds a discreet aesthetic while enhancing organisational needs in professional installations, making it a versatile choice for engineers focused on cutting-edge display setups and signal fidelity.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour White
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot