Oehlbach D1C331 Speaker Cable 2x1.5mm² 90W Silver-Plated OFC Copper

MPN
D1C331
Brand
Oehlbach
EAN-13
4003635003312
Order Code
10-1180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £37.42 £31.81
10+ £30.09
100+ £29.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Oehlbach D1C331 is a high-quality speaker cable with a 2 x 1.5 mm² cross-section, designed for optimal audio transmission. Its transparent design and premium materials make it ideal for hi-fi and AV systems. Typically used to connect loudspeakers, this cable ensures clear and reliable audio performance.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type Silverline 15

Reviews

Be the first to submit a review

Trustpilot