Oehlbach D1C23712 RCA Y cable 2x RCA to 1x RCA Anthracite 15m

MPN
D1C23712
Brand
Oehlbach
EAN-13
4003635237120
Order Code
17-0324
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £86.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oehlbach D1C23712 is an RCA Y audio cable designed for optimal sound signal transmission, featuring a configuration of 2 RCA plugs to 1 RCA plug and a length of 15 metres. This anthracite-coloured cable is part of Oehlbach BOOOM! series, known for precision in audio transfer, making it ideal for scenarios requiring the separation or merging of audio signals in stereo to mono systems. The cable's robust construction ensures interference resistance and signal integrity over long distances, making it suitable for professional audio engineering applications, such as connecting audio components, sound mixers, or amplifiers. Its durable design and high-quality materials are tailored to meet the demands of both studio environments and complex A/V system installations.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 15m
Colour Grey
Type Audio/phono Y cable
Cable Design Round
Cable Use Audio/phono
No. of A connectors 2
No. of B connections 1
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot