Oehlbach D1C19356 RJ45 Network cable CAT 8.1 7.50 m

MPN
D1C19356
Brand
Oehlbach
EAN-13
4003635193563
Order Code
17-0306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £61.82
10+ £60.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Oehlbach D1C19356 is a robust network cable assembly designed for high-speed data transmission, featuring a length of 7.50 metres with a Category 8.1 specification. It is equipped with RJ45 connectors, making it suitable for Ethernet applications where maximum performance is required. With its high-frequency capability, the Giga Stream Cat 8.1 cable supports bandwidths up to 2000 MHz, ensuring efficient communication in critical environments such as data centres and network infrastructures. Its construction is optimised for reduced interference and superior signal quality, making it an ideal solution for connecting routers, switches, and other networking hardware. The cable is black in colour and is designed to meet rigorous engineering standards, providing reliable and stable performance in professional setups.
Type Network cable, patch cable
Length 7.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot