Oehlbach D1C19355 network cable CAT 8.1 black 5.00 m 1-1 wired

MPN
D1C19355
Brand
Oehlbach
EAN-13
4003635193556
Order Code
17-0305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £31.44 £26.72
10+ £25.95
50+ £25.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Oehlbach D1C19355 is a high-performance network cable designed to meet the stringent demands of modern data transmission needs. This Giga Stream Cat 8.1 cable, identifiable by its barcode 04003635193556, spans 5.00 metres and ensures optimal connectivity with its 1-1 wiring configuration, making it suitable for robust Ethernet applications. This black RJ45 patch cable is specifically engineered for use in high-speed networking environments, such as data centres, ensuring reliable and fast connections between routers, switches, and other networking equipment. The cable's design supports ultra-high bandwidth requirements, making it ideal for tasks involving large data transfers and streaming, where minimal signal loss and high transmission rates are essential. As a part of the network cable assemblies category, it offers compatibility with cutting-edge networking systems, providing engineers with a dependable solution for their advanced networking architecture projects.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot