Oehlbach D1C19354 RJ45 Network Cable Black CAT 8.1 3 m

MPN
D1C19354
Brand
Oehlbach
EAN-13
4003635193549
Order Code
17-0304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £23.90 £20.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oehlbach D1C19354 is a high-performance RJ45 network cable designed for advanced data transmission, conforming to Cat 8.1 standards. Measuring 3 metres in length, this cable is engineered to support ultra-fast data transfer rates, making it ideal for bandwidth-intensive tasks in data centres, server rooms, and high-speed networking environments. It features robust shielding to minimise interference and maintain signal integrity, ensuring reliable connections over its entire length. With its universally compatible RJ45 connectors, this network cable is suitable for connecting routers, switches, patch panels, and other network devices. Its durable construction and compliance with industry standards make it an optimal choice for demanding applications that require stable and efficient network communications.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot