Oehlbach D1C19353 RJ45 network cable CAT 8.1 black 2.00 m s 1-1 wired

MPN
D1C19353
Brand
Oehlbach
EAN-13
4003635193532
Order Code
17-0303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Oehlbach D1C19353 is a high-performance network cable assembly designed for robust data transmission, featuring a 2.00 metre RJ45 CAT 8.1 construction. This ethernet cable supports high-speed data rates, making it suitable for advanced networking tasks where low latency and high bandwidth are critical. Common applications include use as a patch cable in data centres, server farms, or networking infrastructures where reliable connectivity between routers, switches, and other network devices is essential. The cable's durable and flexible jacket ensures longevity and ease of installation, while its 1-1 wired configuration supports efficient signal transmission. Ideal for engineers looking to integrate high-speed network solutions, this Oehlbach cable complies with the latest technical standards for optimal performance and reliability.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot